
The BQ76PL536ATPAPTQ1 is a 6-cell lithium-ion battery monitor IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The device features a 5V output voltage and consumes 22uA of operating supply current. It is available in a lead-free HTQFP-64 package and is suitable for automotive applications.
Sign in to ask questions about the Texas Instruments BQ76PL536ATPAPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ76PL536ATPAPTQ1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Fault Protection | Over Temperature, Over/Under Voltage |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 7.2V |
| Number of Batteries | 6 |
| Operating Supply Current | 22uA |
| Output Current | 22uA |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76PL536ATPAPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
