Texas Instruments BQ76PL536EVM-3 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ76PL536EVM-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.