
Stackable cell monitor IC for Lithium-Ion battery packs, featuring overvoltage protection and balancing for up to 6 cells. Operates from a 6V to 30V supply with a 5V output voltage. Offers SPI interface and protection against over temperature and over/under voltage faults. Packaged in a 64-HTQFP with gold contact plating, suitable for surface mounting. Extended operating temperature range of -40°C to 85°C, compliant with RoHS and AEC-Q100 automotive standards.
Sign in to ask questions about the Texas Instruments BQ76PL536TPAPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ76PL536TPAPRQ1 technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Fault Protection | Over Temperature, Over/Under Voltage |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Cells | 6 |
| Operating Supply Current | 20uA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76PL536TPAPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.