
This Texas Instruments BQ76PL536TPAPTQ1 is a power management IC designed for automotive applications. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100 standards. The device features a 5V output voltage and consumes an operating supply current of 45uA. It is packaged in a lead-free HTQFP-64 package and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments BQ76PL536TPAPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ76PL536TPAPTQ1 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Batteries | 6 |
| Operating Supply Current | 45uA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76PL536TPAPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.