
Texas Instruments BQ771600DPJT technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ771600 |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ771600DPJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.