Texas Instruments BQ771601DPJT technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 20V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ771601 |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ771601DPJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.