Texas Instruments BQ771800DPJR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ771800DPJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.