
Texas Instruments BQ771800DPJT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ771800 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ771800DPJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
