
Texas Instruments BQ771807DPJT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Contact Plating | Gold |
| Fault Protection | Over Voltage |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Batteries | 5 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 20V |
| Output Current | 4.5mA |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Weight | 0.000384oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ771807DPJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.