
The BQ7790400PWR is an industrial-grade power management IC with a supply voltage range of 16V to 20V. It features 20 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a TSSOP-20 package, measuring 4.4mm in width and 6.5mm in length. It has a single function and supports 4 channels.
Texas Instruments BQ7790400PWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ7790400PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.