The BQ7790503PW is a 20-pin industrial power management IC from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a TSSOP-20 package with dimensions of 4.4mm width and 6.5mm length. The device operates within a supply voltage range of 3-25V and has a nominal supply voltage of 20V. It is designed for industrial applications and is available in a TSSOP-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ7790503PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ7790503PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.