The BQ7790509PW is a 5-channel power management IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is available in a TSSOP-20 package. The device has a nominal supply voltage of 20V and a maximum supply voltage of 25V, with a minimum supply voltage of 3V. It features 20 terminals and has a dual terminal position. The IC has a single function and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ7790509PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ7790509PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.