The BQ7790509PWR is a 20-pin industrial power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 20V. The device has 5 channels and is packaged in a TSSOP-20 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ7790509PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ7790509PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.