
The BQ77908ADBT is a battery monitor IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 10mA and a maximum supply voltage of 46V. It is packaged in a TSSOP package with a lead-free finish.
Sign in to ask questions about the Texas Instruments BQ77908ADBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ77908ADBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3.55V |
| Min Output Voltage | 3.1V |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 5.6V |
| Number of Batteries | 8 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77908ADBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
