
The BQ77908ADBTR is a power management IC with I2C interface, designed for operation over a wide voltage range of 5.6V to 35V. It features fault protection against over current, over temperature, short circuit, and over/under voltage conditions. The device is packaged in TSSOP and is lead free and RoHS compliant. It is suitable for use in applications requiring reliable power management within a temperature range of -25°C to 85°C.
Texas Instruments BQ77908ADBTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77908ADBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.