
Texas Instruments BQ77910ADBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 5.6V |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 50V |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77910ADBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
