
The BQ77910ADBTR is a power management IC from Texas Instruments, packaged in a TSSOP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and lead free. The IC has a minimum supply voltage of 5.6V and is available in a package quantity of 2000 units, packaged in tape and reel. The contact plating is gold.
Texas Instruments BQ77910ADBTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 5.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77910ADBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
