
Texas Instruments BQ77910DBT technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Number of Batteries | 10 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 50V |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77910DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
