This industrial-grade power management IC features a single channel and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 20V and a maximum supply voltage of 25V, with a minimum supply voltage of 3V. The IC is packaged in a TSSOP-24 package and is suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments BQ7791501PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ7791501PWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ7791501PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.