This industrial-grade power management IC features a single channel and operates over a supply voltage range of 3 to 25 volts. The device is packaged in a TSSOP20 package and has a maximum operating temperature of 85 degrees Celsius. The minimum operating temperature is -40 degrees Celsius, and the device is suitable for industrial applications. The IC is manufactured by Texas Instruments and is part of the BQ7791504PWR series.
Texas Instruments BQ7791504PWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ7791504PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.