
The BQ77PL900DLG4 is a power management IC from Texas Instruments, packaged in a 48-pin SSOP package. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 50V and a minimum supply voltage of 7V, with an output voltage of 975mV. It is available in a rail or tube packaging configuration, with a quantity of 25 units per package.
Texas Instruments BQ77PL900DLG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 7V |
| Output Voltage | 975mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ77PL900 |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.