
10-cell Li-Ion/Li-Pol battery protection IC featuring over current, short circuit, and over/under voltage fault protection. Operates from a 7V to 50V supply voltage with a maximum power dissipation of 1.388W. Offers I2C and serial interfaces, with an operating supply current of 650µA. Packaged in a 48-pin SSOP with gold contact plating, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments BQ77PL900DLR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.388W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 7V |
| Number of Batteries | 10 |
| Operating Supply Current | 650uA |
| Output Current | 25mA |
| Output Voltage | 1.28V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77PL900DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
