
The BQ77PL900DLRG4 is a lead free power management IC from Texas Instruments, packaged in a 1000-unit SSOP tape and reel. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 50V and a minimum supply voltage of 7V, with an output voltage of 975mV.
Sign in to ask questions about the Texas Instruments BQ77PL900DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ77PL900DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 7V |
| Output Voltage | 975mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77PL900DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
