
The BQ78350DBT is a TSSOP-30 packaged power management IC from Texas Instruments with a capacity of 320000mAh and an output voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 2.6V. The device features fault protection against over current, over temperature, and over/under voltage conditions. It is compliant with RoHS standards and is packaged in a lead-free TSSOP-30 package.
Sign in to ask questions about the Texas Instruments BQ78350DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ78350DBT technical specifications.
| Capacity | 320000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Height | 1.2mm |
| Interface | SMBus |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.003439oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ78350DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
