Industrial-grade CEDV Li-ion gas gauge and battery management controller. Features a 30-terminal, dual-position DUAL package with a JEDEC code of R-PDSO-G30. Operates within an industrial temperature range of -40°C to 85°C. Supports a nominal supply voltage of 2.5V, with a minimum of 2.4V and a maximum of 2.6V. This integrated circuit offers one function and one channel for battery management.
Sign in to ask questions about the Texas Instruments BQ78350DBT-R1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ78350DBT-R1A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ78350DBT-R1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.