Companion CEDV Fuel Gauge Battery Management Controller for bq76940 Monitor Family 30-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments BQ78350DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ78350DBTR technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Interface | SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ78350DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.