
The BQ78PL114RGZT is a VQFN EP packaged IC with SPI, I2C, and SMBus interfaces. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead free and features gold contact plating.
Sign in to ask questions about the Texas Instruments BQ78PL114RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ78PL114RGZT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Interface | SPI, I2C, SMBus |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 500mV |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.3V |
| Number of Batteries | 10 |
| Number of Cells | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerLAN™, PowerPump™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ78PL114RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
