
The BQ78PL116RGZR is a SMBus power management IC from Texas Instruments, packaged in a VQFN package, operating over a temperature range of -40°C to 85°C. It is designed to function within a supply voltage range of 2.5V to 4.5V. The IC provides fault protection against over current, over temperature, short circuit, and over/under voltage conditions. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments BQ78PL116RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ78PL116RGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerLAN™, PowerPump™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ78PL116RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
