
SafeTI™ Precision Monitor with Integrated Hardware Protector for Automotive Battery Packs 48-HTQFP -40 to 105
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ79606PHPRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 33 |
| Screening Level | AEC-Q100 |
| Number of Channels | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |