
Texas Instruments BUF01900AIPWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF01900 |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF01900AIPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
