
Four-channel CMOS buffer amplifier featuring an 8MHz -3dB bandwidth and 10V/µs slew rate. Operates with a maximum supply voltage of 12V and a minimum of 3.5V, supporting dual supply voltages from 1.75V to 6V. Offers 32mA output current per channel, 10pA input bias current, and 7mV input offset voltage. Packaged in a 10-VSSOP with gold contact plating, this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments BUF04701AIDGSR technical specifications.
| -3db Bandwidth | 8MHz |
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| RoHS Compliant | Yes |
| Series | BUF04701 |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF04701AIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
