
Quad buffer amplifier featuring 4 channels and 4 circuits, operating with a 3.5V to 12V supply range. This CMOS technology component offers a 3dB bandwidth of 8MHz, a slew rate of 10V/µs, and 32mA output current per channel. Designed for surface mount applications, it comes in a VSSOP package with a 1.1mA nominal supply current. Key specifications include a 10pA input bias current and 7mV input offset voltage, with an operating temperature range of -40°C to 125°C.
Texas Instruments BUF04701AIDGSRG4 technical specifications.
| -3db Bandwidth | 8MHz |
| Package/Case | VSSOP |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF04701 |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF04701AIDGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
