
Quad buffer amplifier featuring 8MHz -3dB bandwidth and 10V/µs slew rate. Operates with dual supply voltages from 1.75V to 6V or single supply from 3.5V to 12V. Offers 32mA output current per channel and 1.1mA operating supply current. CMOS technology, surface mount TSSOP package with 4 channels. Input bias current of 10pA and input offset voltage of 7mV.
Texas Instruments BUF04701AIPWRG4 technical specifications.
| -3db Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.1mA |
| Output Current | 32mA |
| Output Current per Channel | 32mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF04701 |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Weight | 0.002078oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF04701AIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
