The BUF05703PW is a 4-channel buffer amplifier with a -3db bandwidth of 800kHz. It is packaged in a TSSOP-14 case and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum power dissipation of 1.11W and a maximum supply voltage of 16V. It draws an operating supply current of 1.7mA and has an output current of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF05703PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800kHz |
| Package/Case | TSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.7mA |
| Output Current | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BUF05703 |
| Slew Rate | 1V/µs |
| Supply Current | 2mA |
| Weight | 0.002078oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF05703PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.