
Four-channel gamma buffer amplifier featuring 800kHz -3dB bandwidth and 1V/µs slew rate. This integrated circuit operates with a minimum supply voltage of 4.5V and a maximum of 16V, drawing 1.7mA operating supply current. It offers 30mA output current, 1pA input bias current, and 12mV input offset voltage. Packaged in a gold-plated TSSOP for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments BUF05703PWR technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.7mA |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BUF05703 |
| Slew Rate | 1V/µs |
| Supply Current | 2mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002078oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF05703PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
