
Four-channel buffer amplifier with 1MHz -3dB bandwidth and 1.6V/µs slew rate. Features 18V maximum supply voltage, 7V minimum supply voltage, and 100mA output current. Operates with 5mA typical supply current and offers 62dB power supply rejection ratio. This surface mount device comes in an HTSSOP package with gold contact plating and a lead-free composition. Suitable for operation between -25°C and 85°C.
Texas Instruments BUF05704AIPWP technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.67W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | BUF05704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF05704AIPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.