
Quad buffer amplifier featuring a 1MHz -3dB bandwidth and 1.6V/µs slew rate. This integrated circuit offers four independent buffer circuits within an HTSSOP package, supporting surface mount installation. It operates with a wide supply voltage range of 7V to 18V and provides 100mA output current. Key specifications include a 1pA input bias current, 30mV input offset voltage, and 62dB PSRR.
Sign in to ask questions about the Texas Instruments BUF05704AIPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF05704AIPWPG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.67W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF05704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF05704AIPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
