
Quad-channel buffer amplifier featuring a 1MHz -3dB bandwidth and 1.6V/µs slew rate. Operates from a 7V to 18V supply range with a maximum operating temperature of 85°C. Offers 100mA output current and 5mA operating supply current. Packaged in a 14-HTSSOP for surface mounting.
Texas Instruments BUF05704AIPWPRG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.67W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BUF05704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF05704AIPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
