
Texas Instruments BUF06703PW technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | TSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 1.7mA |
| Output Current | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BUF06703 |
| Slew Rate | 1V/µs |
| Supply Current | 2mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF06703PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
