
High-performance 6-channel buffer amplifier for LCD gamma correction. Features a 800kHz -3dB bandwidth, 1V/µs slew rate, and 30mA output current. Operates from a 4.5V to 16V supply with a low 1.7mA operating supply current. Housed in a 16-TSSOP package with gold contact plating, this lead-free, RoHS compliant component is designed for surface mounting. Suitable for operation between 0°C and 85°C.
Texas Instruments BUF06703PWR technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 1.7mA |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BUF06703 |
| Slew Rate | 1V/µs |
| Supply Current | 2mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF06703PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.