
Six-channel buffer amplifier featuring a 1MHz -3dB bandwidth and 1.6V/µs slew rate. Operates from a 7V to 18V supply with a typical 5mA operating supply current. Offers 100mA output current and a 62dB PSRR. Input bias current is 1pA, with an input offset voltage of 30mV. Packaged in a 16-HTSSOP for surface mounting, this lead-free, RoHS compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments BUF06704AIPWP technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.74W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | BUF06704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF06704AIPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
