
Six-channel buffer amplifier IC featuring a 1MHz -3dB bandwidth and 4.6V/µs slew rate. This CMOS device operates from a 7V to 18V supply voltage, with a typical operating supply current of 5mA. It offers a 1pA input bias current and 30mV input offset voltage, with a maximum output current of 100mA. Packaged in a 16-pin HTSSOP for surface mounting, this RoHS compliant component has a maximum operating temperature of 85°C.
Texas Instruments BUF06704AIPWPG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.74W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.74W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BUF06704 |
| Slew Rate | 4.6V/µs |
| Supply Current | 7.5mA |
| Technology | CMOS |
| Voltage Gain | 0.004dB |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF06704AIPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
