
Six-channel buffer amplifier with a 1MHz -3dB bandwidth and 1.6V/µs slew rate. Features low 1pA input bias current and 30mV input offset voltage. Operates from a 7V to 18V supply, with a typical 5mA operating supply current. Surface mountable in an HTSSOP package, this lead-free, RoHS compliant component offers 100mA output current and a 62dB PSRR.
Sign in to ask questions about the Texas Instruments BUF06704AIPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF06704AIPWPR technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.74W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF06704AIPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
