
Six-channel buffer amplifier featuring a 1MHz -3dB bandwidth and 1.6V/µs slew rate. This surface mount IC operates from a 7V to 18V supply range with a typical 5mA operating supply current. It offers a 1pA input bias current and 30mV input offset voltage, with a maximum output current of 100mA. Packaged in an HTSSOP, this lead-free and RoHS compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments BUF06704AIPWPRG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.74W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF06704AIPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
