
BUFFER AMPLIFIER, PDSO20, PLASTIC, HTSSOP-20
Sign in to ask questions about the Texas Instruments BUF07702PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF07702PWP technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.8W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 2.5mA |
| Output Current | 150mA |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 3.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF07702PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
