
The BUF07702PWPG4 is a 6-channel ultra-low-noise buffer amplifier from Texas Instruments, featuring a -3db bandwidth of 1MHz and an output current of 150mA. It operates from a supply voltage of 4.5V to 16V and has a maximum power dissipation of 3.8W. The device is packaged in a 20-pin HTSSOP package and is RoHS compliant. It can withstand operating temperatures between 0°C and 85°C and has an input bias current of 1pA and an input offset voltage of 12mV.
Sign in to ask questions about the Texas Instruments BUF07702PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF07702PWPG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.8W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 2.5mA |
| Output Current | 150mA |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 3.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF07702PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
