
The BUF07702 is a 6-channel buffer amplifier with a -3db bandwidth of 1MHz and an output current of 150mA. It is packaged in a 20-pin HTSSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is RoHS compliant. It has a maximum power dissipation of 3.8W and a maximum supply voltage of 16V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF07702PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.8W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 2.5mA |
| Output Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BUF07702 |
| Slew Rate | 1V/µs |
| Supply Current | 3.7mA |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF07702PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
