
High-performance buffer amplifier featuring six independent buffer circuits within a 20-pin HTSSOP package. Delivers an 800kHz -3dB bandwidth and a 1V/µs slew rate, suitable for surface mount applications. Operates with a wide supply voltage range from 4.5V to 16V, drawing a typical 1.7mA operating supply current. Boasts a low 1pA input bias current and 16V input offset voltage, with a 30mA output current capability.
Texas Instruments BUF07703PWPG4 technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 16V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.83W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 1.7mA |
| Output Current | 30mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF07703 |
| Slew Rate | 1V/µs |
| Supply Current | 2mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF07703PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
