
6-Channel LCD Gamma Correction Buffer + 1 Vcom 20-HTSSOP -25 to 85
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3.06W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | BUF07704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Weight | 0.002885oz |
| RoHS | Compliant |
