
Six-channel buffer amplifier featuring a 1MHz -3dB bandwidth and 1.6V/µs slew rate. This surface mount integrated circuit operates with a minimum supply voltage of 7V and a maximum of 18V, drawing 5mA of operating supply current. It offers a 1pA input bias current and 30mV input offset voltage, with a 100mA output current capability. Packaged in an HTSSOP, this RoHS compliant component has a maximum operating temperature of 85°C.
Texas Instruments BUF07704AIPWPG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3.06W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF07704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF07704AIPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
